Eaton BB-EV 3 Phase Busbar, 690 V, 0 μm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$161.63

(exc. GST)

$177.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$161.63
10 +$145.46

*price indicative

RS Stock No.:
247-378
Mfr. Part No.:
168872 BB-EVP-10/3P-1MU/AUX
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BB-EV

Electrical Phase

3

Number of Poles

3

For Use With

Used with BB-EV

Standards/Approvals

RoHS conform

Current Rating

63A

Pitch

0μm

COO (Country of Origin):
DE
The Eaton Busbar offer an exceptional solution for robust electrical systems with the introduction of their phase busbar, designed for 3 phase applications. This installation friendly component ensures seamless connectivity and reliability across various settings, making it ideal for both industrial and advanced commercial environments. With a compact design measuring 1 metre in length, it is engineered to accommodate high voltage demands efficiently.

RoHS compliance signifies an eco friendly construction

Easily modifiable length allows for custom installations

Compatible with devices equipped with auxiliary switches

Insulated to enhance safety during operation

Offers versatility in use with standard circuit breakers

  • RS Stock No. 0241338
  • Mfr. Part No. 168848 BB-EVF-10/3P-1MU/2AUX
Each
$155.57
  • RS Stock No. 0248751
  • Mfr. Part No. 104899 Z-SV/UL-16/3P-3TE/12
Each
$61.75
  • RS Stock No. 0231542
  • Mfr. Part No. 121988 BB-UL-18/3P+AS-3,5M/48
Each
$154.64
  • RS Stock No. 0231738
  • Mfr. Part No. 121991 BB-UL-25/3P-3M/57
Each
$210.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy