Eaton BB-EV 3 Phase Busbar, 690 V, 27 mm Pitch
- RS Stock No.:
- 241-336
- Mfr. Part No.:
- 168845 BB-EVF-16/3P-1,5MU
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$181.89
(exc. GST)
$200.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $181.89 | - |
| 10 + | $163.70 | 10% |
*price indicative
- RS Stock No.:
- 241-336
- Mfr. Part No.:
- 168845 BB-EVF-16/3P-1,5MU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS | |
| Pitch | 27mm | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS | ||
Pitch 27mm | ||
Current Rating 80A | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is a robust and versatile three phase busbar designed for both industrial and advanced commercial applications. This high quality product offers excellent performance, ensuring reliable power distribution where it matters most. Its sleek design enables easy installation, while the ability to cut to size provides added flexibility for bespoke configurations. Adopting a cutting edge approach, this busbar is engineered with insulation to enhance safety and maintain compliance with RoHS standards, establishing a benchmark for quality and durability in electrical systems.
Can be tailored to specific installation requirements with its cut to size capability
Insulated for enhanced safety protecting against accidental contacts
Crafted for three pole systems ensuring reliable performance in three phase applications
Constructed from high quality materials to ensure long term reliability and durability
Facilitates quick and efficient installation saving time on project completions
Related links
- Eaton BB-EV BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.5 mm Pitch
- Eaton BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
