Eaton BB-EV BB-EVF-16/3P-1MU 3 Phase Busbar, 690 V, 17.8 mm Pitch

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$151.06

(exc. GST)

$166.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$151.06-
10 +$135.9510%

*price indicative

RS Stock No.:
244-233
Mfr. Part No.:
168843 BB-EVF-16/3P-1MU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

690 V

Product Type

Busbar

Range

BB-EV

Electrical Phase

3

Number of Poles

3

Standards/Approvals

RoHS

Series

BB-EVF-16/3P-1MU

Pitch

17.8mm

Current Rating

80A

Number of Modules

1

COO (Country of Origin):
DE
The Eaton Busbar is meticulously engineered for industrial and advanced commercial applications, offering exceptional versatility and reliability. Designed to facilitate efficient power distribution, it boasts a robust three pole configuration, making it an ideal choice for complex switchgear installations. Its compact dimensions, combined with a lightweight construction, enhance ease of installation and maintenance. The combination of premium materials and practical features ensures that this busbar meets rigorous industry standards while providing a cost effective solution for your electrical needs.

Insulated to enhance safety during operation

Versatile length allows for convenient customisation to specific applications

Compatible with various device types for added functionality

Lightweight build facilitating straightforward installation

Employs advanced materials to ensure durability and long lasting performance

Ideal for use in both industrial and commercial environments

Designed to comply with RoHS standards ensuring environmental safety

  • RS Stock No. 0244243
  • Mfr. Part No. 168869 BB-EVP-16/3P-1MU
Each
$150.52
  • RS Stock No. 0241335
  • Mfr. Part No. 168842 BB-EVF-10/3P-1MU
Each
$114.86
  • RS Stock No. 0241344
  • Mfr. Part No. 168868 BB-EVP-10/3P-1MU
Each
$115.09
  • RS Stock No. 0244245
  • Mfr. Part No. 168877 BB-EVP-16/3P-2MU
Each
$203.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy