Eaton BB-EV BB-EVF 3 Phase Busbar, 690 V, 0 μm Pitch
- RS Stock No.:
- 241-338
- Mfr. Part No.:
- 168848 BB-EVF-10/3P-1MU/2AUX
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$155.57
(exc. GST)
$171.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $155.57 |
| 10 + | $140.00 |
*price indicative
- RS Stock No.:
- 241-338
- Mfr. Part No.:
- 168848 BB-EVF-10/3P-1MU/2AUX
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Devices With Auxiliary Switch | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Pitch | 0μm | |
| Series | BB-EVF | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Devices With Auxiliary Switch | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Pitch 0μm | ||
Series BB-EVF | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is meticulously designed to enhance the performance and safety of switchgear in industrial and advanced commercial settings. Offering a robust three pole configuration, it excels in providing reliable electrical connections while accommodating various applications. The innovative design features a compact size, making it easy to integrate into existing systems without compromising on efficiency or reliability. Built to withstand demanding operational conditions, this product ensures optimal performance with a rated operational voltage of up to 690 V. Its versatile nature allows it to cater to numerous devices and configurations, making it a vital component for modern electrical installations, especially where minimal space is a concern.
Insulated design enhances safety for both users and infrastructure
Can be cut to size offering flexibility in installation
Compatible with devices featuring auxiliary switches for added functionality
Facilitates seamless integration into compact electrical systems
Suitable for various types of circuit breakers boosting versatility
Its lightweight construction aids in easy handling and installation
Related links
- Eaton BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton Insulated BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVF-16/3P-1MU 3 Phase Busbar 17.8 mm Pitch
