Eaton BB-EV 3 Phase Busbar, 690 V
- RS Stock No.:
- 244-236
- Mfr. Part No.:
- 168849 BB-EVF-16/3P-1MU/2AUX
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$200.71
(exc. GST)
$220.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $200.71 |
| 10 + | $180.63 |
*price indicative
- RS Stock No.:
- 244-236
- Mfr. Part No.:
- 168849 BB-EVF-16/3P-1MU/2AUX
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | BB-EV | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With BB-EV | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed for advanced commercial and industrial applications, delivering a robust solution for effective power distribution. Crafted for seamless integration, it supports various electrical connections, catering to numerous devices. Its compact dimensions allow for easy installation in tight spaces, making it an ideal choice for modern switchgear setups. Additionally, the product is compliant with RoHS standards, ensuring it meets environmentally friendly requirements while maintaining high functionality. Reliable and efficient, this busbar is engineered to withstand the demands of rigorous operational settings, all while ensuring safety and dependability.
Insulated design for enhanced safety during operation
Compact dimensions optimise usage in confined spaces
Supports fork electric connections for easy installation
Suitable for use with auxiliary switch devices broadening application scope
Manufactured to be RoHS compliant aligning with environmental standards
- RS Stock No. 0247380
- Mfr. Part No. 168875 BB-EVP-16/3P-1MU/2AUX
Each
$190.35
- RS Stock No. 0247517
- Mfr. Part No. 168873 BB-EVP-16/3P-1MU/AUX
Each
$207.63
- RS Stock No. 0247507
- Mfr. Part No. 168847 BB-EVF-16/3P-1MU/AUX
Each
$208.13
- RS Stock No. 0244234
- Mfr. Part No. 168846 BB-EVF-10/3P-1MU/AUX
Each
$162.01
Related links
- Eaton BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EVF-16/3P-1MU 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EVF 3 Phase Busbar 0 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 27 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton Insulated BB-EV BB-EV 3 Phase Busbar, 690 V












