Hager KB 1 Phase Busbar, 415 V, 17.8 mm Pitch
- RS Stock No.:
- 144-4828
- Mfr. Part No.:
- KB163N
- Brand:
- Hager
Subtotal (1 unit)*
$20.94
(exc. GST)
$23.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.94 |
*price indicative
- RS Stock No.:
- 144-4828
- Mfr. Part No.:
- KB163N
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Modular Devices | |
| Standards/Approvals | No | |
| Series | KB | |
| Current Rating | 63A | |
| Pitch | 17.8mm | |
| Colour | Blue | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Modular Devices | ||
Standards/Approvals No | ||
Series KB | ||
Current Rating 63A | ||
Pitch 17.8mm | ||
Colour Blue | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- FR
Hager Insulated Busbars
Features and Benefits
• 144-4828, KB163N, 1P, 63 A, 10 mm², blue, 13 modules
• 144-4829, KB163P, 1P, 63 A, 10 mm², brown, 13 modules
• 144-4830, KB263A, 2P, 63 A, 10 mm², grey, 12 modules
• 144-4831, KB363A, 3P, 63 A, 10 mm², grey, 12 modules
• 144-4832, KB463A, 3P+N, 63 A, 10 mm², grey, 12 modules
• 144-4833, KBN663A, 3P+N, 63 A, grey, 12 modules
• 144-4834, KBN863A, 3P+N, 63 A, grey, 12 modules
• 144-4835, KBS763G, 2P, 63 A, grey, for QC 18 modules
Related links
- Hager KB 1 Phase Busbar 17.8 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Moeller xPole EVG-16/4PHAS/L-N-X/6PC 4 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar 17.8 mm Pitch
