Renesas Electronics QS3VH126QG8, Bus Switch, 16-Pin QSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-3761
Mfr. Part No.:
QS3VH126QG8
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Switch

Logic Family

LVTTL

Number of Elements per Chip

4

Mount Type

Surface

Maximum Quiescent Current

4mA

Package Type

QSOP

Minimum Supply Voltage

0mV

Maximum Supply Voltage

5V

Pin Count

16

Maximum Propagation Delay Time @ CL

0.2ns

Maximum On State Resistance

9Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

QS3VH126

Length

8.7mm

Standards/Approvals

RoHS

Height

1.47mm

Automotive Standard

No

The Renesas Electronics QS3VH126 series high bandwidth bus switch has very low ON resistance, resulting in under 250ps propagation delay through the switch. It has 16 lead count and has QSOP package type.

Flat RON characteristics over operating range

Rail-to-rail switching 0 - 5V

Bidirectional dataflow with near-zero delay, no added ground bounce

Excellent RON matching between channels

  • RS Stock No. 2173757P
  • Mfr. Part No. QS3861PAG8
Each (Supplied on a Reel)
$0.96
  • RS Stock No. 2173754P
  • Mfr. Part No. QS34X245Q3G
Each (Supplied in a Tube)
$10.824
  • RS Stock No. 2173754
  • Mfr. Part No. QS34X245Q3G
Each (In a Pack of 5)
$10.824
  • RS Stock No. 2173755
  • Mfr. Part No. QS3861PAG8
Each (On a Reel of 3000)
$0.774

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy