Renesas Electronics QS3253QG, Bus Switch, 2 x 4:1, 16-Pin QSOP

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$19.80

(exc. GST)

$21.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.792$19.80-
125 +$0.782$19.551%

*price indicative

Packaging Options:
RS Stock No.:
217-7955
Mfr. Part No.:
QS3253QG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Switch

Logic Family

CMOS

Configuration

2 x 4:1

Number of Elements per Chip

20

Mount Type

Surface

Maximum Quiescent Current

3μA

Package Type

QSOP

Minimum Supply Voltage

2.3V

Pin Count

16

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.25ns

Maximum On State Resistance

15Ω

Maximum Operating Temperature

85°C

Height

1.47mm

Length

8.7mm

Series

QS3253

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics QS3253 is a high-speed CMOS TTL-compatible dual 4:1 multiplexer/ demultiplexer with 3-state outputs. The QS3253 is function and pinout compatible version of the 74F253, 74FCT253, and the 74ALS/AS/ LS253 dual 4:1 multiplexers. The low ON resistance of the QS3253 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise. The QS3253 operates at -40C to +85C.

Enhanced N channel FET with no inherent diode to Vcc

5 ohm bidirectional switches connect inputs to outputs

Zero propagation delay, zero ground bounce

Undershoot clamp diodes on all switch and control inputs

TTL-compatible control inputs

Available in 16 pin QSOP and S1 packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy