Renesas Electronics QS34X245Q3G, Bus Switch, 80-Pin QVSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-3754
Mfr. Part No.:
QS34X245Q3G
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Switch

Logic Family

CMOS

Number of Elements per Chip

4

Maximum Quiescent Current

12μA

Minimum Supply Voltage

-0.5V

Package Type

QVSOP

Maximum Supply Voltage

7V

Pin Count

80

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.25ns

Maximum On State Resistance

15Ω

Maximum Operating Temperature

85°C

Standards/Approvals

No

Bus Width

32bit

The Renesas Electronics QS34X245 series multiwith bus switch provides a set of 32 high-speed CMOS compatible bus switches in a flow-through pinout. The low ON-resistance of the QS34X245 allows inputs to be connected to outputs without adding propagation delay.

Enhanced N channel FET with no inherent diode to Vcc

Bidirectional switches connect inputs to outputs

Zero propagation delay, zero ground bounce

Flow-through pinout for easy layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy