Renesas Electronics QS3VH125QG8, Bus Switch, 4 x 1:1, 16-Pin QSOP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,758.00

(exc. GST)

$1,935.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.586$1,758.00-
6000 - 9000$0.571$1,713.002%
12000 +$0.563$1,689.003%

*price indicative

RS Stock No.:
217-7971
Mfr. Part No.:
QS3VH125QG8
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Switch

Logic Family

LVTTL

Configuration

4 x 1:1

Number of Elements per Chip

8

Mount Type

Surface

Maximum Quiescent Current

4mA

Minimum Supply Voltage

2.3V

Package Type

QSOP

Pin Count

16

Maximum Supply Voltage

3.6V

Maximum On State Resistance

9Ω

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.2ns

Maximum Operating Temperature

85°C

Length

8.7mm

Standards/Approvals

RoHS

Series

QS3VH125

Height

1.47mm

Automotive Standard

No

The Renesas Electronics QS3VH125 is a high bandwidth, Quad bus switch. The QS3VH125 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of individual LVTTL-compatible active low Output Enable signals for bidirectional data flow with no added delay or ground bounce. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH125 ideal for high performance communications applications. The QS3VH125 operates from -40C to +85C.

N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state

5V tolerant I/Os

Low RON - 4 ohm typical

Flat RON characteristics over operating range

Rail-to-rail switching 0 - 5V

Bidirectional dataflow with near-zero delay: no added ground bounce

Excellent RON matching between channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy