Renesas Electronics QS3VH126QG8, Bus Switch, 16-Pin QSOP
- RS Stock No.:
- 217-3760
- Mfr. Part No.:
- QS3VH126QG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3760
- Mfr. Part No.:
- QS3VH126QG8
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | LVTTL | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 4mA | |
| Package Type | QSOP | |
| Minimum Supply Voltage | 0mV | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Maximum On State Resistance | 9Ω | |
| Maximum Propagation Delay Time @ CL | 0.2ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.47mm | |
| Length | 8.7mm | |
| Standards/Approvals | RoHS | |
| Series | QS3VH126 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family LVTTL | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Maximum Quiescent Current 4mA | ||
Package Type QSOP | ||
Minimum Supply Voltage 0mV | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Maximum On State Resistance 9Ω | ||
Maximum Propagation Delay Time @ CL 0.2ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.47mm | ||
Length 8.7mm | ||
Standards/Approvals RoHS | ||
Series QS3VH126 | ||
Automotive Standard No | ||
The Renesas Electronics QS3VH126 series high bandwidth bus switch has very low ON resistance, resulting in under 250ps propagation delay through the switch. It has 16 lead count and has QSOP package type.
Flat RON characteristics over operating range
Rail-to-rail switching 0 - 5V
Bidirectional dataflow with near-zero delay, no added ground bounce
Excellent RON matching between channels
Related links
- Renesas Electronics QS3VH126QG8 16-Pin QSOP
- Renesas Electronics QS3VH125QG 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG8 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3253QG 2 x 4:1, 16-Pin QSOP
- Renesas Electronics QS3257S1G8 4 x 2:1, 16-Pin QSOP
- Renesas Electronics 4 x 2:1, 16-Pin QSOP
- Renesas Electronics QS3383QG 5 x 2:2, 24-Pin QSOP
- Renesas Electronics 16-Pin