SIBA 63A D02 Neozed Fuse, E18 Thread Size, gR
- RS Stock No.:
- 421-441
- Mfr. Part No.:
- 10-028-07/63A
- Brand:
- SIBA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 421-441
- Mfr. Part No.:
- 10-028-07/63A
- Brand:
- SIBA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIBA | |
| Current Rating | 63 A | |
| Bottle Fuse Size | D02 | |
| Product Type | Neozed Fuse | |
| Thread Size | E18 | |
| Application Category | gR | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand SIBA | ||
Current Rating 63 A | ||
Bottle Fuse Size D02 | ||
Product Type Neozed Fuse | ||
Thread Size E18 | ||
Application Category gR | ||
Body Material Ceramic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
D02 (NEOZED) - Type gR
Low let through current
Low quenching time
Low quenching I2t value
Low excess voltage value
Low thermal load on fuse and holder
Suitable for 3-phase applications
Approvals
VDE 0636/4; DIN 49522
Standards
VDE 0636//4 and DIN49522
