Siemens 16A, 500V D2 Diazed Fuse, E27 Thread Size, gR
- RS Stock No.:
- 203-3952
- Distrelec Article No.:
- 304-28-051
- Mfr. Part No.:
- 5SD420
- Brand:
- Siemens
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$95.91
(exc. GST)
$105.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $19.182 | $95.91 | - |
| 25 + | $17.266 | $86.33 | 9% |
*price indicative
- RS Stock No.:
- 203-3952
- Distrelec Article No.:
- 304-28-051
- Mfr. Part No.:
- 5SD420
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V | |
| Application Category | gR | |
| Series | 5SD | |
| Thread Size | E27 | |
| Breaking Capacity | 50kA | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 28mm | |
| Length | 49mm | |
| Standards/Approvals | UL, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D2 | ||
Voltage 500V | ||
Application Category gR | ||
Series 5SD | ||
Thread Size E27 | ||
Breaking Capacity 50kA | ||
Body Material Ceramic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Diameter 28mm | ||
Length 49mm | ||
Standards/Approvals UL, CSA, CE | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series SILIZED fuse link with voltage rating 500 V and current rating 16A.The fuse is used for semiconductor protection.
Quick-acting
Protection class IP IP20
Size of fuse DII
