Siemens 10A, 500V ac D02 Diazed Fuse, E27 Thread Size
- RS Stock No.:
- 396-308
- Distrelec Article No.:
- 304-09-134
- Mfr. Part No.:
- 5SB251
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.72
(exc. GST)
$11.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 455 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $2.144 | $10.72 |
| 500 - 2495 | $2.078 | $10.39 |
| 2500 + | $1.714 | $8.57 |
*price indicative
- RS Stock No.:
- 396-308
- Distrelec Article No.:
- 304-09-134
- Mfr. Part No.:
- 5SB251
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 10A | |
| Bottle Fuse Size | D02 | |
| Voltage | 500V ac | |
| Thread Size | E27 | |
| Series | 5SB | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Red | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 49mm | |
| Diameter | 22.5mm | |
| Standards/Approvals | UL, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 10A | ||
Bottle Fuse Size D02 | ||
Voltage 500V ac | ||
Thread Size E27 | ||
Series 5SB | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Red | ||
Body Material Ceramic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 49mm | ||
Diameter 22.5mm | ||
Standards/Approvals UL, CSA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Siemens Diazed Fuse, Red Gauge/Cap Colour, Ceramic Body Material - 5SB251
This diazed fuse is intended for the protection of cables and electrical lines, ensuring safe operation across various installations. It operates at a voltage rating of 500Vac and is rated at 10A for efficient current management. With a high breaking capacity and a robust ceramic body, it is suitable for industrial applications requiring dependable electrical protection.
Features & Benefits
• Breaking capacity of 50kA at 500Vac
• Durable ceramic body for increased reliability
• E27 thread for straightforward installation
• Distinctive red cap for easy identification
Applications
• Suitable for electrical installations needing high breaking capacity
• Commonly used in varied temperature conditions
What are the environmental limits for operating this fuse?
It operates reliably between -5°C and +40°C, accommodating various environmental conditions.
How does the fuse indicate overload or failure?
The fuse interrupts the circuit upon detecting overload conditions, ensuring protection against potential damage.
What kind of electrical systems is it compatible with?
It is compatible with systems requiring gG application fuses for protecting cables and lines, ideal for industrial electrical setups.
Standards
IEC 60269-3, DIN VDE 0636
