Siemens 30A, 500V D2 Diazed Fuse, E27 Thread Size, gR

Get a bulk buy discount

Add 25 more to save $56.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

$113.89

(exc. GST)

$125.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$22.778$113.89-
25 +$20.502$102.51$56.90

*price indicative

RS Stock No.:
202-7115
Distrelec Article No.:
304-32-450
Mfr. Part No.:
5SD480
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Diazed Fuse

Current Rating

30A

Bottle Fuse Size

D2

Voltage

500V

Application Category

gR

Series

5SD

Thread Size

E27

Breaking Capacity

50kA

Body Material

Ceramic

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Length

49mm

Diameter

13.2mm

Standards/Approvals

CSA, UL, CE

COO (Country of Origin):
SI
The Siemens SENTRON series SILIZED fuse link with voltage rating 500 V and current rating 30A.The fuse is used for semiconductor protection.

Quick-acting

Protection class IP IP20

Size of fuse DII

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy