Mersen 30A, 500V ac D2 Diazed Fuse, E27 Thread Size, gR

Unavailable
RS will no longer stock this product.
RS Stock No.:
377-0617
Mfr. Part No.:
Y216612
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

30A

Product Type

Diazed Fuse

Bottle Fuse Size

D2

Voltage

500V ac

Application Category

gR

Thread Size

E27

Series

Y

Breaking Capacity

50kA

Body Material

Ceramic

Minimum Operating Temperature

-40°C

Diameter

36mm

Standards/Approvals

EAC, VDE

COO (Country of Origin):
DE

DII/DIII - Type gR


Suitable for 3-phase applications

Breaking capacity 50kA at 500Vac

Approvals

VDE 0636; DIN 49360/49515

Standards

VDE 0636 and DIN49360 / 49515

Each (In a Pack of 4)
$193.983
Each
$33.93
  • RS Stock No. 8047524
  • Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
Each
$34.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy