Siemens 20A, 500V D2 Diazed Fuse, E27 Thread Size, gR
- RS Stock No.:
- 203-3953
- Mfr. Part No.:
- 5SD430
- Brand:
- Siemens
Get a bulk buy discount
Add 25 more to save $51.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$102.69
(exc. GST)
$112.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $20.538 | $102.69 | - |
| 25 + | $18.486 | $92.43 | $51.30 |
*price indicative
- RS Stock No.:
- 203-3953
- Mfr. Part No.:
- 5SD430
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 20A | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V | |
| Application Category | gR | |
| Series | 5SD | |
| Thread Size | E27 | |
| Breaking Capacity | 50kA | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 28mm | |
| Length | 49mm | |
| Standards/Approvals | CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 20A | ||
Bottle Fuse Size D2 | ||
Voltage 500V | ||
Application Category gR | ||
Series 5SD | ||
Thread Size E27 | ||
Breaking Capacity 50kA | ||
Body Material Ceramic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Diameter 28mm | ||
Length 49mm | ||
Standards/Approvals CSA, UL, CE | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series SILIZED fuse link with voltage rating 500 V and current rating 20A.The fuse is used for semiconductor protection.
Quick-acting
Protection class IP IP20
Size of fuse DII
