SMC ISO Standard Cylinder - 16mm Bore, 125mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 254-5966
- Mfr. Part No.:
- CD85N16-125S-B
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$117.70
(exc. GST)
$129.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $117.70 |
- RS Stock No.:
- 254-5966
- Mfr. Part No.:
- CD85N16-125S-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an
Built-in magnet
Basic (Integrated clevis)
Bore size 16mm
Band mounting
Basic (Integrated clevis)
Bore size 16mm
Band mounting
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- SMC ISO Standard Cylinder - 16mm Bore, 125mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 15mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 120mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 20mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 30mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 150mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 35mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 16mm Bore, 60mm Stroke, C85 Series,...