ETI 10A, 500V ac D2 Diazed Fuse, E27 Thread Size
- RS Stock No.:
- 413-658
- Mfr. Part No.:
- 2312404
- Brand:
- ETI
Get a bulk buy discount
Add 500 more to save $13.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.78
(exc. GST)
$12.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 17 February 2027
- Plus 250 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $2.356 | $11.78 | - |
| 500 - 2495 | $2.33 | $11.65 | $13.00 |
| 2500 + | $2.296 | $11.48 | $150.00 |
*price indicative
- RS Stock No.:
- 413-658
- Mfr. Part No.:
- 2312404
- Brand:
- ETI
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
| Brand | ETI | |
| Current Rating | 10A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac | |
| Series | class gG/gL | |
| Thread Size | E27 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Red | |
| Body Material | Ceramic | |
| Standards/Approvals | DIN VDE 0635/02.84, DIN EN 60269-1, DIN VDE 0636-301, HD 630.3.1, DIN EN 60269-3, IEC 60269-1:2005-04, IEC 60269-3-1 | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ETI | ||
Current Rating 10A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac | ||
Series class gG/gL | ||
Thread Size E27 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Red | ||
Body Material Ceramic | ||
Standards/Approvals DIN VDE 0635/02.84, DIN EN 60269-1, DIN VDE 0636-301, HD 630.3.1, DIN EN 60269-3, IEC 60269-1:2005-04, IEC 60269-3-1 | ||
Length 5mm | ||
RoHS Status: Exempt
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Approvals
IEC 269; VDE 0636; VDE DII 6A-25A; OVE DII
Standards
IEC269; VDE0636; DIN49522