ETI 4A, 500V ac D2 Diazed Fuse, E27 Thread Size

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.66

(exc. GST)

$24.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 310 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$4.532$22.66-
500 - 2495$4.476$22.381%
2500 +$4.38$21.903%

*price indicative

RS Stock No.:
413-636
Mfr. Part No.:
2312402
Brand:
ETI
Find similar products by selecting one or more attributes.
Select all

Brand

ETI

Product Type

Diazed Fuse

Current Rating

4A

Bottle Fuse Size

D2

Voltage

500V ac

Thread Size

E27

Series

class gG/gL

Breaking Capacity

50kA

Gauge/Cap Colour

Brown

Body Material

Ceramic

Length

5mm

Standards/Approvals

IEC 60269-3:2003, IEC 60269-1:2005-04, IEC 60269-3-1: 2004-07, DIN VDE 0635/02.84, DIN EN 60269-3-1, DIN EN 60269-1, DIN EN 60269-3

RoHS Status: Exempt

COO (Country of Origin):
PL

D-Fuse (DIAZED) Type gL/gG


Breaking Capacity 50kA at 500Vac

Voltage rating 500Vac

Low power loss

Approvals

IEC 269; VDE 0636; VDE DII 6A-25A; OVE DII

Standards

IEC269; VDE0636; DIN49522

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy