SIBA 20A, 440V ac D02 Neozed Fuse, E18 Thread Size, gR
- RS Stock No.:
- 421-407
- Mfr. Part No.:
- 10-028-07/20A
- Brand:
- SIBA
Temporarily out of stock
- RS Stock No.:
- 421-407
- Mfr. Part No.:
- 10-028-07/20A
- Brand:
- SIBA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIBA | |
| Current Rating | 20A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 440V ac | |
| Application Category | gR | |
| Thread Size | E18 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Grey | |
| Body Material | Ceramic | |
| Diameter | 36mm | |
| Standards/Approvals | CE, VDE | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand SIBA | ||
Current Rating 20A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 440V ac | ||
Application Category gR | ||
Thread Size E18 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Grey | ||
Body Material Ceramic | ||
Diameter 36mm | ||
Standards/Approvals CE, VDE | ||
Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
D02 (NEOZED) - Type gR
Low let through current
Low quenching time
Low quenching I2t value
Low excess voltage value
Low thermal load on fuse and holder
Suitable for 3-phase applications
Approvals
VDE 0636/4; DIN 49522
Standards
VDE 0636//4 and DIN49522
