ETI 20A, 500V ac D1 Diazed Fuse, E16 Thread Size
- RS Stock No.:
- 417-868
- Mfr. Part No.:
- 2311406
- Brand:
- ETI
Get a bulk buy discount
Add 500 more to save $13.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.51
(exc. GST)
$12.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 215 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $2.302 | $11.51 | - |
| 500 - 2495 | $2.276 | $11.38 | $13.00 |
| 2500 + | $2.244 | $11.22 | $145.00 |
*price indicative
- RS Stock No.:
- 417-868
- Mfr. Part No.:
- 2311406
- Brand:
- ETI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETI | |
| Product Type | Diazed Fuse | |
| Current Rating | 20A | |
| Bottle Fuse Size | D1 | |
| Voltage | 500V ac | |
| Series | class gG/gL | |
| Thread Size | E16 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Blue | |
| Body Material | Ceramic | |
| Length | 5mm | |
| Standards/Approvals | IEC 60269-1:2005-04, DIN EN 60269-1 | |
| Select all | ||
|---|---|---|
Brand ETI | ||
Product Type Diazed Fuse | ||
Current Rating 20A | ||
Bottle Fuse Size D1 | ||
Voltage 500V ac | ||
Series class gG/gL | ||
Thread Size E16 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Blue | ||
Body Material Ceramic | ||
Length 5mm | ||
Standards/Approvals IEC 60269-1:2005-04, DIN EN 60269-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Approvals
IEC 269; VDE 0636
Standards
IEC269; VDE0636; DIN49522
