Mersen 35A, 440V ac D02 Neozed Fuse, E18 Thread Size, gR
- RS Stock No.:
- 377-0689
- Mfr. Part No.:
- F201255
- Brand:
- Mersen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 377-0689
- Mfr. Part No.:
- F201255
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 35A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 440V ac | |
| Application Category | gR | |
| Thread Size | E18 | |
| Series | F | |
| Breaking Capacity | 50kA | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Standards/Approvals | EAC, VDE | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 35A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 440V ac | ||
Application Category gR | ||
Thread Size E18 | ||
Series F | ||
Breaking Capacity 50kA | ||
Body Material Ceramic | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Standards/Approvals EAC, VDE | ||
- COO (Country of Origin):
- DE
D02 - Type gR
Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for these fuses are house incoming units, meter distribution units, distribution cabinets and fuse boxes.
Suitable for 3-phase applications
Approvals
VDE 0636/4; DIN 49522
Standards
VDE 0636//4 and DIN49522
