ETI 25A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- RS Stock No.:
- 415-991
- Mfr. Part No.:
- 2212002
- Brand:
- ETI
40 In AU stock for next working day delivery
725 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.15
(exc. GST)
$2.37
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 495 | $2.15 | $10.75 |
500 - 2495 | $2.126 | $10.63 |
2500 + | $2.094 | $10.47 |
*price indicative
- RS Stock No.:
- 415-991
- Mfr. Part No.:
- 2212002
- Brand:
- ETI
RoHS Status: Not Applicable
Related links
- ETI 20A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 50A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 63A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- ETI 35A D02 Neozed Fuse, E18 Thread Size, gG, 400V ac
- Mersen 25A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 25A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- Siemens 25A D02 Neozed Fuse, gG, 400V ac
- Mersen 25A D02 Neozed Fuse, gG, 400V ac