NEMIQ, T 0205 S Uninsulated Sleeve, 5 mm Pin Length, 800 μm Pin Diameter, Silver to 24 AWG Wire Size

Subtotal (1 pack of 100 units)*

$2.61

(exc. GST)

$2.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2.61$0.026

*price indicative

RS Stock No.:
761-555
Mfr. Part No.:
T 0205 S
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Sleeve

Pin Diameter

800μm

Colour

Silver

Pin Length

5mm

Insulation

Uninsulated

Maximum Wire Size AWG

24AWG

Overall Length

5mm

Series

T 0205 S

Terminal Plating

Silver Plated

Standards/Approvals

RoHS

Terminal Material

Copper

COO (Country of Origin):
DE
The NEMIQ Uninsulated Cord End-Sleeve features single sleeve construction and copper material with silver plated surface protection. These components are used in electrical wiring to ensure a reliable connection when terminating stranded wires in screw or spring terminals.

Total length- 5mm

ID-8mm

Halogen free

Compliant with RoHS3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy