Phoenix Contact, AI 25-22 BK Insulated Ferrule, 22 mm Pin Length, 7.3 mm Pin Diameter, Black to 4 AWG Wire Size

Subtotal (1 pack of 50 units)*

$68.05

(exc. GST)

$74.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$68.05$1.361

*price indicative

RS Stock No.:
608-321
Mfr. Part No.:
3200739
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

7.3mm

Insulation Material

Polypropylene

Colour

Black

Pin Length

22mm

Insulation

Insulated

Maximum Wire Size AWG

4AWG

Overall Length

36mm

Series

AI 25-22 BK

Terminal Plating

Tin Plated

Standards/Approvals

EU RoHS, CHINA RoHS, EU REACH SVHC

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed to ensure reliable connections in electrical applications. Crafted with precision, it features a standardised sleeve length and contact range, enhancing both performance and usability. The product is manufactured from soft tin-plated electrolytic copper, making it an excellent choice for all sorts of stranded conductors. Its halogen-free composition ensures that it complies with stringent safety and environmental standards.

Suitable for both long term and short term temperature applications

Optimised for flexible conductor connections up to 25 mm²

Offers an eco friendly design that meets EU RoHS requirements

Compatible with a range of crimping tools for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy