Phoenix Contact, AI25 -16 YE Insulated Ferrule, 16 mm Pin Length, 7.3 mm Pin Diameter, Yellow to 4 AWG Wire Size
- RS Stock No.:
- 535-306
- Mfr. Part No.:
- 3200577
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$49.16
(exc. GST)
$54.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $49.16 | $0.983 |
*price indicative
- RS Stock No.:
- 535-306
- Mfr. Part No.:
- 3200577
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 30mm | |
| Series | AI25 -16 YE | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 30mm | ||
Series AI25 -16 YE | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance the reliability of electrical connections, making it an essential component in various applications. With its length contact range of 16 mm and sleeve length of 30 mm, the ferrule combines efficiency and ease of use. Featuring a distinctive yellow colour, it stands out, ensuring visibility during installation. Crafted from soft tin-plated electrolytic copper, this product guarantees superior conductivity and durability.
Robust mechanical properties ensure reliability in challenging environments
Complies with DIN and UL standards for superior quality assurance
Lightweight design enhances user convenience during handling
Enhanced insulation reliability prevents the splicing of wires
Related links
- Phoenix Contact 18 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Black to 4 AWG Wire Size
- Knipex 16 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
- JST 16 mm Pin Length Black from 1 AWG to 4 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Knipex 18 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
