Phoenix Contact, AI 25 18 BN Insulated Ferrule, 18 mm Pin Length, 7.3 mm Pin Diameter, Brown to 4 AWG Wire Size

Subtotal (1 pack of 50 units)*

$65.34

(exc. GST)

$71.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$65.34$1.307

*price indicative

RS Stock No.:
638-180
Mfr. Part No.:
2100030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

7.3mm

Insulation Material

Polypropylene

Colour

Brown

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

4AWG

Series

AI 25 18 BN

Terminal Plating

Tin Plated

Standards/Approvals

UL 486F, DIN 46228-4, DIN 46228-1, UL 486F-E, cULus Listed Approval ID: E488001

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is an essential component designed for reliable electrical connections. Engineered from soft tin-plated electrolytic copper, this ferrule ensures optimal conductivity and durability in demanding applications. With a sleeve length of 30 mm and a contact range of 18 mm, it accommodates various conductor sizes, making it a versatile solution for both industrial and commercial settings. Its UL certification and adherence to DIN standards illustrate its commitment to quality and safety, ensuring compliance with industry regulations.

Size specifications conform to DIN 46228 1 and UL 486F standards ensuring reliability

Plastic collar made of polypropylene protects against environmental factors

Lightweight design simplifies installation and handling

Compatible with a range of crimping tools facilitating easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy