Phoenix Contact, AI 25-18 BK Insulated Ferrule, 18 mm Pin Length, 7.3 mm Pin Diameter, Black to 4 AWG Wire Size
- RS Stock No.:
- 610-008
- Mfr. Part No.:
- 2100032
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$67.55
(exc. GST)
$74.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $67.55 | $1.351 |
*price indicative
- RS Stock No.:
- 610-008
- Mfr. Part No.:
- 2100032
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 30mm | |
| Series | AI 25-18 BK | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 30mm | ||
Series AI 25-18 BK | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule stands as a superior choice for secure connections in electrical applications, offering unmatched quality and reliability. Made from soft tin-plated electrolytic copper, this ferrule ensures excellent conductivity, reducing resistance and enhancing performance. With a sleeve length of 30 mm and a contact range of 18 mm, it is designed to accommodate a variety of conductor sizes, making it a versatile solution. Its polypropylene collar adds further durability while ensuring compliance with stringent standards like DIN 46228-1 and UL 486F.
Halogen free design adds an additional layer of safety in electrical applications
Suitable for long term use up to +120°C guaranteeing resilience in high temperature environments
Compatibility with multiple conductor cross sections enables diverse application possibilities
Tin plated surface characteristics enhance conductivity and improve contact reliability
Related links
- Phoenix Contact 18 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- Phoenix Contact 16 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Yellow to 4 AWG Wire Size
- Knipex 18 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
