Phoenix Contact, AI 25-16 BK Insulated Ferrule, 16 mm Pin Length, 7.3 mm Pin Diameter, Black to 4 AWG Wire Size
- RS Stock No.:
- 535-305
- Mfr. Part No.:
- 3200412
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$46.82
(exc. GST)
$51.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.82 | $0.936 |
*price indicative
- RS Stock No.:
- 535-305
- Mfr. Part No.:
- 3200412
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 30mm | |
| Series | AI 25-16 BK | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 30mm | ||
Series AI 25-16 BK | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered for optimal connectivity in electrical applications, ensuring reliability and performance in various environments. Constructed from high-quality soft tin-plated electrolytic copper, this ferrule enhances conductivity and provides longevity. Its black polypropylene insulating collar not only retains a professional appearance but also conforms to stringent safety standards.
Engineered to withstand long and short term temperature variations up to 120°C
Easy installation with specified dimensions for optimal performance
Limited environmental impact owing to compliance with EU RoHS regulations
Available in packing units of 50 catering to bulk requirements seamlessly
Related links
- Phoenix Contact 16 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Yellow to 4 AWG Wire Size
- Knipex 16 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
- JST 16 mm Pin Length Black from 1 AWG to 4 AWG Wire Size
