Phoenix Contact, AI25 -22 YE Insulated Ferrule, 22 mm Pin Length, 7.3 mm Pin Diameter, Yellow to 4 AWG Wire Size
- RS Stock No.:
- 535-308
- Mfr. Part No.:
- 3200700
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$63.61
(exc. GST)
$69.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $63.61 | $1.272 |
*price indicative
- RS Stock No.:
- 535-308
- Mfr. Part No.:
- 3200700
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 22mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 36mm | |
| Series | AI25 -22 YE | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 22mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 36mm | ||
Series AI25 -22 YE | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for reliable cable terminations, providing an efficient solution for various electrical applications. Crafted from soft tin-plated electrolytic copper, this ferrule enhances the insulation integrity of connections, significantly reducing the risk of wire splicing. Its robust construction features a yellow polypropylene sleeve, ensuring both visibility and durability in demanding environments.
Optimised for operational temperatures up to +120°C
Lightweight design ensures ease in handling and installation
Free from silicone preventing potential interference with electrical connections
Related links
- Phoenix Contact 16 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Brown to 4 AWG Wire Size
