Phoenix Contact, A 25 -40 Insulated Ferrule, 40 mm Pin Length, 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- RS Stock No.:
- 607-233
- Mfr. Part No.:
- 3241238
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$467.13
(exc. GST)
$513.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $467.13 | $4.671 |
*price indicative
- RS Stock No.:
- 607-233
- Mfr. Part No.:
- 3241238
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Colour | Silver | |
| Pin Length | 40mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 40mm | |
| Series | A 25 -40 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Colour Silver | ||
Pin Length 40mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 40mm | ||
Series A 25 -40 | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance connectivity in electrical applications, showcasing a robust construction with excellent insulation properties. Made from soft tin-plated electrolytic copper, the ferrule ensures reliable and enduring performance for flexible conductor connections, accommodating a cross-section of up to 25 mm². Its sleek, silver-coloured finish not only adds to its aesthetic appeal but also contributes to its corrosion resistance.
Offers excellent temperature resilience functioning reliably at up to 120°C
Aids in maintaining insulation integrity preventing wire splicing and enhancing safety
Packaged in units of 100 providing a convenient supply for both large and small projects
Reduces assembly time with its straightforward installation process
Related links
- Phoenix Contact 16 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Yellow to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Brown to 4 AWG Wire Size
- Knipex 18 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
- Knipex 16 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 4 AWG Wire Size
