Phoenix Contact, AI 25 22 BN Insulated Ferrule, 22 mm Pin Length, 7.3 mm Pin Diameter, Brown to 4 AWG Wire Size

Subtotal (1 pack of 50 units)*

$67.70

(exc. GST)

$74.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$67.70$1.354

*price indicative

RS Stock No.:
483-718
Mfr. Part No.:
2100031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

7.3mm

Insulation Material

Polypropylene

Colour

Brown

Pin Length

22mm

Insulation

Insulated

Maximum Wire Size AWG

4AWG

Overall Length

36mm

Series

AI 25 22 BN

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact ferrule, with a contact range length of 22 mm and a sleeve length of 36 mm, is designed for secure wire termination and features a brown colour for easy identification.

Insulation reliability of close connections is increased and the splicing of wires is prevented

Ferrules with plastic sleeve are made from soft tin plated electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy