onsemi NST65010MW6T1G Transistor, -100 mA PNP, -65 V, 6-Pin SOT-363
- RS Stock No.:
- 920-9887
- Mfr. Part No.:
- NST65010MW6T1G
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$32.00
(exc. GST)
$35.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.32 | $32.00 | - |
| 800 - 1400 | $0.311 | $31.10 | 2% |
| 1500 + | $0.307 | $30.70 | 4% |
*price indicative
- RS Stock No.:
- 920-9887
- Mfr. Part No.:
- NST65010MW6T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Power Dissipation Pd | 380mW | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 0.9 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.2mm | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Power Dissipation Pd 380mW | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 0.9 | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 2.2mm | ||
Length 2.2mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Dual Matched Bipolar Transistors, ON Semiconductor
- RS Stock No. 1844179
- Mfr. Part No. BC856BDW1T1G
- RS Stock No. 1844956
- Mfr. Part No. BC856BDW1T1G
- RS Stock No. 7816736P
- Mfr. Part No. BCM856BS,115
- RS Stock No. 7920822P
- Mfr. Part No. BC856BS,115
Related links
- onsemi Transistor -65 V, 6-Pin SOT-363
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Infineon Transistor -65 V, 6-Pin SOT-363
- Nexperia Transistor -65 V, 6-Pin SOT-363
- Infineon BCM856SH6327XTSA1 Transistor -65 V, 6-Pin SOT-363
- Nexperia BCM856BS -100 mA PNP 6-Pin SOT-363
- Nexperia Transistor 65 V, 6-Pin SOT-363
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363






