Infineon BCM856SH6327XTSA1 Transistor, -100 mA PNP, -65 V, 6-Pin SOT-363
- RS Stock No.:
- 752-7965
- Mfr. Part No.:
- BCM856SH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-7965
- Mfr. Part No.:
- BCM856SH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.1mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Series | BCM856 | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature 0°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 2.1mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Series BCM856 | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
Dual Matched Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Infineon Transistor -65 V, 6-Pin SOT-363
- onsemi NST65010MW6T1G Transistor -65 V, 6-Pin SOT-363
- onsemi Transistor -65 V, 6-Pin SOT-363
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Nexperia Transistor -65 V, 6-Pin SOT-363
- Nexperia BCM856BS -100 mA PNP 6-Pin SOT-363
- onsemi Transistor -65 V, 6-Pin SOT-363
- onsemi BC856BDW1T1G Transistor -65 V, 6-Pin SOT-363
