onsemi BC856BDW1T1G Transistor, -200 mA PNP, -65 V, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$11.90

(exc. GST)

$13.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.119$11.90-
800 - 1400$0.116$11.602%
1500 +$0.114$11.404%

*price indicative

Packaging Options:
RS Stock No.:
184-4956
Mfr. Part No.:
BC856BDW1T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-200mA

Maximum Collector Emitter Voltage Vceo

-65V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Dual

Maximum Collector Base Voltage VCBO

-80V

Maximum Power Dissipation Pd

380mW

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

300

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Pin Count

6

Maximum Operating Temperature

150°C

Series

BC856BDW1

Width

1.35mm

Standards/Approvals

No

Height

1.1mm

Length

2.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Dual PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88, which is designed for low power surface mount applications.

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These Devices are Pb-Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy