Nexperia BCM856BS,115 Transistor, -100 mA PNP, -65 V, 6-Pin SOT-363
- RS Stock No.:
- 781-6736
- Mfr. Part No.:
- BCM856BS,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 tape of 25 units)*
$18.50
(exc. GST)
$20.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,925 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | $0.74 | $18.50 |
*price indicative
- RS Stock No.:
- 781-6736
- Mfr. Part No.:
- BCM856BS,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 175MHz | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Series | BCM856BS | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 175MHz | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Series BCM856BS | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -65 V, 6-Pin SOT-363
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia Transistor 65 V, 6-Pin SOT-363
- Infineon Transistor -65 V, 6-Pin SOT-363
- onsemi Transistor -65 V, 6-Pin SOT-363
- onsemi NST65010MW6T1G Transistor -65 V, 6-Pin SOT-363
- Infineon BCM856SH6327XTSA1 Transistor -65 V, 6-Pin SOT-363
