Infineon Transistor, -100 mA PNP, -65 V, 6-Pin SOT-363
- RS Stock No.:
- 165-7688
- Mfr. Part No.:
- BCM856SH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7688
- Mfr. Part No.:
- BCM856SH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 250MHz | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCM856 | |
| Width | 2.1mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 250MHz | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series BCM856 | ||
Width 2.1mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
Dual Matched Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Infineon BCM856SH6327XTSA1 Transistor -65 V, 6-Pin SOT-363
- onsemi Transistor -65 V, 6-Pin SOT-363
- onsemi NST65010MW6T1G Transistor -65 V, 6-Pin SOT-363
- Nexperia Transistor -65 V, 6-Pin SOT-363
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BCM856BS -100 mA PNP 6-Pin SOT-363
- Nexperia Transistor 65 V, 6-Pin SOT-363
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
