Nexperia BC846BPN,115 Transistor, 100 mA NPN + PNP, 65 V, 6-Pin SOT-363
- RS Stock No.:
- 146-0501
- Mfr. Part No.:
- BC846BPN,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$210.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.07 | $210.00 |
| 15000 + | $0.063 | $189.00 |
*price indicative
- RS Stock No.:
- 146-0501
- Mfr. Part No.:
- BC846BPN,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Series | BC846BPN | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Series BC846BPN | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Dual NPN/PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia Transistor -65 V, 6-Pin SOT-363
- Nexperia Transistor 65 V, 6-Pin SOT-363
- Nexperia Transistor 45 V, 6-Pin SOT-363
- Nexperia Transistor 45 V, 6-Pin SOT-363
- Nexperia BC846S 100 mA NPN 6-Pin SOT-363
- Nexperia BC846BS 100 mA NPN 6-Pin SOT-363
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin SOT-363
