Nexperia BC846AQCZ Transistor, 100 mA NPN, 65 V, 3-Pin SOT-8009
- RS Stock No.:
- 240-1783
- Mfr. Part No.:
- BC846AQCZ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-1783
- Mfr. Part No.:
- BC846AQCZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-8009 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 220 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 450mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 480μm | |
| Length | 1.2mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-8009 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 220 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 450mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 480μm | ||
Length 1.2mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Nexperia NPN general-purpose transistor in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
High voltage (max. 65 V)
Suitable for Automatic Optical Inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
- RS Stock No. 2401782P
- Mfr. Part No. BC846AQC-QZ
Each (Supplied on a Reel)
$0.206
- RS Stock No. 2401782
- Mfr. Part No. BC846AQC-QZ
Each (In a Pack of 50)
$0.206
- RS Stock No. 1660020
- Mfr. Part No. BC846BS,115
Each (On a Reel of 3000)
$0.064
- RS Stock No. 7920816
- Mfr. Part No. BC846BS,115
Each (On a Reel of 100)
$0.122
Related links
- Nexperia BC846AQCZ Transistor 65 V, 3-Pin SOT-8009
- Nexperia Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846BQCZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846AQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846BQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia Bipolar Transistor -65 V, 3-Pin SOT-8009
- Nexperia Transistor 65 V, 3-Pin SOT-23
- Nexperia BC846A 100 mA NPN 3-Pin SOT-23








