ROHM 2SD1782KT146R Bipolar Transistor, 500 mA NPN, 80 V, 3-Pin SOT-346
- RS Stock No.:
- 826-8443
- Mfr. Part No.:
- 2SD1782KT146R
- Brand:
- ROHM
Add 280 more to save $4.20
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$19.44
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 240 | $0.486 | $19.44 | - |
| 280 - 560 | $0.471 | $18.84 | $4.20 |
| 600 - 1160 | $0.456 | $18.24 | $18.00 |
| 1200 - 2960 | $0.446 | $17.84 | $48.00 |
| 3000 + | $0.436 | $17.44 | $150.00 |
*price indicative
- RS Stock No.:
- 826-8443
- Mfr. Part No.:
- 2SD1782KT146R
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3mm | |
| Series | 2SD1782K | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 3mm | ||
Series 2SD1782K | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3mm | ||
Automotive Standard No | ||
NPN Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
- RS Stock No. 1246443
- Mfr. Part No. 2SD1782KT146Q
- RS Stock No. 2159568
- Mfr. Part No. 2SC2411KT146Q
- RS Stock No. 2159568P
- Mfr. Part No. 2SC2411KT146Q
- RS Stock No. 2159576P
- Mfr. Part No. 2SD1484KT146Q
Related links
- ROHM Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
- ROHM SSTA06HZGT116 Transistor 80 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA NPN 3-Pin SOT-23
- Nexperia Transistor 80 V, 3-Pin SOT-23
- onsemi Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
- Diodes Inc Transistor 80 V, 3-Pin SOT-23










