- RS Stock No.:
- 215-9974
- Mfr. Part No.:
- SSTA06HZGT116
- Brand:
- ROHM
11600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.225
(exc. GST)
$0.247
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.225 | $11.25 |
750 - 1450 | $0.219 | $10.95 |
1500 + | $0.216 | $10.80 |
*price indicative
- RS Stock No.:
- 215-9974
- Mfr. Part No.:
- SSTA06HZGT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm NPN general purpose transistor having voltage rating of 80V. It is mainly used in audio frequency signal amplifier.
High quality
Complement the SSTA56 HZG
Complement the SSTA56 HZG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 80 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Minimum DC Current Gain | 100 |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Related links
- ROHM SSTA06HZGT116 NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
- ROHM 2SD1782KT146R NPN Transistor, 500 mA, 80 V, 3-Pin SOT-346
- ROHM 2SD1782KT146Q NPN Transistor, 500 mA, 80 V, 3-Pin SOT-346
- onsemi MMBTA06LT3G NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
- Infineon SMBTA06E6433HTMA1 NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT1G NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
- onsemi MMBT8099LT1G NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23