Nexperia PMBTA06,215 Transistor, 500 mA NPN, 80 V, 3-Pin SOT-23
- RS Stock No.:
- 179-1074
- Mfr. Part No.:
- PMBTA06,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$153.00
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.051 | $153.00 |
| 6000 - 9000 | $0.049 | $147.00 |
| 12000 + | $0.049 | $147.00 |
*price indicative
- RS Stock No.:
- 179-1074
- Mfr. Part No.:
- PMBTA06,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Length | 3mm | |
| Series | PMBTA06 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Length 3mm | ||
Series PMBTA06 | ||
Automotive Standard No | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PMBTA06 500 mA NPN 3-Pin SOT-23
- ROHM Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
- onsemi Transistor 80 V, 3-Pin SOT-23
- ROHM SSTA06HZGT116 Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
- Diodes Inc Transistor 80 V, 3-Pin SOT-23
- ROHM 2SD1782KT146R Bipolar Transistor 80 V, 3-Pin SOT-346
