onsemi MMBTA06LT1G Transistor, 500 mA NPN, 80 V, 3-Pin SOT-23
- RS Stock No.:
- 124-5331
- Mfr. Part No.:
- MMBTA06LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$111.00
(exc. GST)
$123.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.037 | $111.00 | - |
| 6000 - 9000 | $0.036 | $108.00 | $6.00 |
| 12000 + | $0.036 | $108.00 | $12.00 |
*price indicative
- RS Stock No.:
- 124-5331
- Mfr. Part No.:
- MMBTA06LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | MMBTA06L | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series MMBTA06L | ||
Width 1.4mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 80 V dc, 3-Pin SOT-23
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
- onsemi Transistor 80 V, 4-Pin SOT-223
- onsemi Transistor 80 V, 3-Pin TO-92
- onsemi MMBTA06LT3G Transistor 80 V dc, 3-Pin SOT-23
- onsemi MMBT8099LT1G Transistor 80 V dc, 3-Pin SOT-23
- ROHM Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
