ROHM 2SD1782KT146Q Transistor, 500 mA NPN, 80 V, 3-Pin SOT-346
- RS Stock No.:
- 124-6443
- Mfr. Part No.:
- 2SD1782KT146Q
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$20.76
(exc. GST)
$22.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 440 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 160 | $0.519 | $20.76 |
| 200 - 360 | $0.503 | $20.12 |
| 400 - 960 | $0.488 | $19.52 |
| 1000 - 1960 | $0.474 | $18.96 |
| 2000 + | $0.459 | $18.36 |
*price indicative
- RS Stock No.:
- 124-6443
- Mfr. Part No.:
- 2SD1782KT146Q
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 120MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Series | 2SD1782K | |
| Length | 3mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 120MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Series 2SD1782K | ||
Length 3mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
- RS Stock No. 1682047
- Mfr. Part No. DTD143EKT146
Each (In a Pack of 50)
$0.684
- RS Stock No. 2224050
- Mfr. Part No. 2SCR514PHZGT100
Each (In a Pack of 25)
$0.855
- RS Stock No. 2159568
- Mfr. Part No. 2SC2411KT146Q
Each (In a Pack of 50)
$0.397
- RS Stock No. 2159568P
- Mfr. Part No. 2SC2411KT146Q
Each (Supplied on a Reel)
$0.397
Related links
- ROHM 2SD1782KT146R Bipolar Transistor 80 V, 3-Pin SOT-346
- ROHM DTD143EKT146 Transistor 3-Pin SOT-346
- ROHM 2SB1198KT146Q/R Transistor -80 V, 3-Pin SOT-346
- ROHM Transistor 32 V, 3-Pin SOT-346
- ROHM Bipolar Transistor 50 V, 3-Pin SOT-346
- ROHM Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SD1781KT146Q Transistor 32 V, 3-Pin SOT-346











