ROHM 2SC2411KT146Q Bipolar Transistor, 500 mA NPN, 32 V, 3-Pin SOT-346
- RS Stock No.:
- 215-9568
- Mfr. Part No.:
- 2SC2411KT146Q
- Brand:
- ROHM
This image is representative of the product range
Add 750 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.85
(exc. GST)
$21.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,750 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.397 | $19.85 | - |
| 750 - 1450 | $0.387 | $19.35 | $7.50 |
| 1500 + | $0.381 | $19.05 | $24.00 |
*price indicative
- RS Stock No.:
- 215-9568
- Mfr. Part No.:
- 2SC2411KT146Q
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 32V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 82 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.8mm | |
| Series | 2SC2411K | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 32V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 82 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.8mm | ||
Series 2SC2411K | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- ROHM Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM Bipolar Transistor 50 V, 3-Pin SOT-346
- ROHM 2SD1782KT146R Bipolar Transistor 80 V, 3-Pin SOT-346
- ROHM 2SD1484KT146Q Bipolar Transistor 50 V, 3-Pin SOT-346
- ROHM 2SA1577T106Q Bipolar Transistor -32 V, 3-Pin SOT-323
- ROHM Bipolar Transistor -32 V, 3-Pin SOT-323
- Nexperia Transistor 32 V, 3-Pin SOT-23
- Toshiba 2SC3325-Y(F) Transistor 50 V, 3-Pin SOT-346
