Inventronics IP20 1 Output Constant Voltage LED Driver, 27V, 40 V, 14 W, 200mA, 350 mA PWM LED Driver

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$39.34

(exc. GST)

$43.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$39.34-
5 - 9$37.365%
10 - 24$35.519%
25 - 49$33.6914%
50 +$32.0018%

*price indicative

RS Stock No.:
251-5261
Mfr. Part No.:
OT-FIT-14/220-240/350-CS-PC
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

27V, 40V

Product Type

Constant Voltage LED Driver

Maximum Output Power

14W

Input Voltage

220V, 240V

Sub Type

LED Driver

Dimming Operation

PWM

Input Voltage Type

AC

Terminal Type

Push

IP Rating

IP20

Operating Modes

Constant Current

LED Voltage

27V, 40V

Driver Current

200mA, 350mA

Series

OT FIT

Standards/Approvals

ENEC, CE, CCC, UKCA

Number of Outputs

1

Power Dissipation

3.5W

COO (Country of Origin):
CN
The Osram Optotronic phase-cut LED driver is compatible with the most common leading-edge and trailing-edge phase dimmers. It has flexible current setting and flicker-free dimming.

Cable clamp housing for independent mounting

Dimmable on the leading edge and trailing edge

Housing for independent installation


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy