Diodes Inc 2DA1971-7 Transistor, -500 mA PNP, -400 V, 3-Pin SOT-89
- RS Stock No.:
- 822-2053
- Mfr. Part No.:
- 2DA1971-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 40 units)*
$25.40
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 640 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 240 | $0.635 | $25.40 |
| 280 - 480 | $0.619 | $24.76 |
| 520 + | $0.609 | $24.36 |
*price indicative
- RS Stock No.:
- 822-2053
- Mfr. Part No.:
- 2DA1971-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -400V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -400V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum DC Current Gain hFE | 140 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 75MHz | |
| Maximum Power Dissipation Pd | 1.5W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2DA1971 | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 4.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -400V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -400V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum DC Current Gain hFE 140 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 75MHz | ||
Maximum Power Dissipation Pd 1.5W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2DA1971 | ||
Height 1.6mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 4.25mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -400 V, 3-Pin SOT-89
- Diodes Inc FZT958TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT758TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc Transistor -400 V, 4-Pin SOT-223
- Diodes Inc ZTX758 Transistor -400 V, 3-Pin E-Line
- Diodes Inc Transistor -400 V, 3-Pin E-Line
- Toshiba 2SA1971(TE12L -500 mA PNP 3-Pin SC-62
- Diodes Inc DP350T05-7 Transistor -350 V, 3-Pin SOT-23
