Diodes Inc DP350T05-7 Transistor, -500 mA PNP, -350 V, 3-Pin SOT-23
- RS Stock No.:
- 711-4932
- Mfr. Part No.:
- DP350T05-7
- Brand:
- DiodesZetex
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$14.25
(exc. GST)
$15.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 550 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.285 | $14.25 | - |
| 750 - 1450 | $0.278 | $13.90 | 2% |
| 1500 + | $0.274 | $13.70 | 3% |
*price indicative
- RS Stock No.:
- 711-4932
- Mfr. Part No.:
- DP350T05-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -350V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -350V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Series | DP350T05 | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -350V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -350V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Series DP350T05 | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -350 V, 3-Pin SOT-23
- onsemi MMBT6520LT1G Transistor -350 V dc, 3-Pin SOT-23
- onsemi 2N6520TA Transistor -350 V, 3-Pin TO-92
- onsemi Transistor -350 V, 3-Pin TO-92
- onsemi Transistor -350 V dc, 3-Pin SOT-23
- Diodes Inc BC807-25W-7 Transistor -45 V, 3-Pin SOT-323
- Diodes Inc 2DA1971-7 Transistor -400 V, 3-Pin SOT-89
- STMicroelectronics Transistor -500 V, 3-Pin SOT-23
