Diodes Inc Transistor, -500 mA PNP, -400 V, 4-Pin SOT-223
- RS Stock No.:
- 922-8399
- Mfr. Part No.:
- FZT958TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$790.00
(exc. GST)
$870.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.79 | $790.00 | - |
| 2000 - 3000 | $0.77 | $770.00 | $40.00 |
| 4000 + | $0.758 | $758.00 | $128.00 |
*price indicative
- RS Stock No.:
- 922-8399
- Mfr. Part No.:
- FZT958TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -400V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -400V | |
| Maximum Transition Frequency ft | 85MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Series | FZT958 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -400V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -400V | ||
Maximum Transition Frequency ft 85MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.65mm | ||
Length 6.55mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Series FZT958 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT958TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT758TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc Transistor -400 V, 4-Pin SOT-223
- Diodes Inc Transistor -400 V, 3-Pin SOT-89
- Diodes Inc Transistor -400 V, 3-Pin E-Line
- Diodes Inc Transistor -300 V, 4-Pin SOT-223
- Diodes Inc FZT558TA Transistor -400 V, 4-Pin SOT-223
